- Home ›
- All Products›
- 2316663-1
2316663-1
TE Connectivity / AMP Brand
HD1 TAB CONTACT AU0.38 S SIZE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HD1 TAB CONTACT AU0.38 S SIZE
Search Keywords: 23166631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316663-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Retention Within Housing:With
-
Contact Type:Tab
-
Contact Retention Type within Housing:Spring
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Gold
-
Sealable:No
-
Wire Contact Termination Area Plating Material:Nickel
-
Wire Range Mark:S
-
Contact Current Rating (Max):1.5 A
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Base Material:Copper Alloy
-
Discrete Wire Type:Stranded
-
Contact Underplating Material:Nickel
-
Wire Size:30 – 28 AWG
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power , Signal
-
Operating Voltage:250 VAC, 600 VAC, 250 VDC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Barrel Type:Open
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
6,000
$0.5465
12,000
$0.2893
18,000
$0.2036
24,000 +
$0.1995
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments