- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2316542-9
2316542-9
TE Connectivity / AMP Brand
AV19 SPL 3A SPOT LOGO R&B 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV19 SPL 3A SPOT LOGO R&B 12V
Search Keywords: 23165429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316542-9
-
Alias/AKA:AV1911DB12Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$43.37
5
$43.27
10
$43.16
25
$43.04
50
$26.49
75
$20.97
100 +
$20.55
Click for Quote
Log in
to unlock special pricing