- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2316542-7
2316542-7
TE Connectivity / AMP Brand
AV19 SPL 3A SPOT LOGO R&G 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPL 3A SPOT LOGO R&G 12V
Search Keywords: 23165427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316542-7
-
Alias/AKA:AV1911DA12Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$42.20
50
$25.97
75
$20.56
100 +
$20.15
Click for Quote
Log in
to unlock special pricing