Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2316542-1

AV19 SPM 3A SPOT LOGO R&G 12V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
AV19 SPM 3A SPOT LOGO R&G 12V
Search Keywords: 23165421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2316542-1
Alias/AKA: AV1910DA12Q04
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Actuator Style: Round
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2316542-1 RoHS compliant?
Yes, 2316542-1 is RoHS compliant.
What is the lead time for 2316542-1?
The standard lead time for 2316542-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for out of Stock Qty:
25
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$45.43
10
$45.31
25
$45.20
50
$27.82
75
$22.02
100 +
$21.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!