- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- LED Drivers ›
- 2316511-2
TE Connectivity / AMP Brand
2316511-2
LUMAWISE DRIVE TYPE Z50, DALI VERSION
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2316511-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536610000 |
| COO: | NZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Mating Area Plating Material: | Gold |
| Contact Base Material: | Copper Alloy |
| COB Substrate Thickness: | 1 mm |
| Connector System: | Wire-to-Device |
| Compatible LED: | Everlight EAHP2024 Series , Lumileds 1204 , Lumileds 1204 GEN 3 , Lumileds 1204CRSP , Lumileds 1205 , Lumileds 1205 GEN 3 , Lumileds 1205CRSP , Lumileds 1208 , Lumileds 1208 CRSP , Lumileds 1208 GEN 3 |
-
This product is discontinued, but still in stock.