- Home ›
- All Products›
- 2316366-1
2316366-1
TE Connectivity / AMP Brand
AV19 SPM 3A POWER LOGO R&G 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPM 3A POWER LOGO R&G 12V
Search Keywords: 23163661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316366-1
-
Alias/AKA:AV1910PA12Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Detent Style:Audible
-
Bushing Style:Threaded
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
ESD Grounding Terminal:Without
-
Tactile:No
-
Switch Contact Plating Material:Silver
-
Number of Actuators:Single
-
Illuminated:Yes
-
Operating Function:Momentary
-
Case Material:PBT
-
Snap Action:Without
-
Switch Type:Pushbutton
-
Contact Base Material:Copper
-
Actuator Style:Round
-
Actuator Profile:Flush
-
Termination Type:Wire Lugs
-
Mounting Angle:Vertical
-
Support Bracket:Without
-
Dust Proof:Yes
-
Process Sealed:Yes
-
IP Rating:IP67
-
Actuator Force:255 g, 9 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$32.23
50
$19.83
75
$15.70
100 +
$15.39
Click for Quote
Log in
to unlock special pricing