- Home ›
- All Products›
- 2316316-2
2316316-2
TE Connectivity / AMP Brand
HMN-HD1-24-F
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
HMN-HD1-24-F
Search Keywords: 23163162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316316-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Number of Positions:24
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:36
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-40 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.126 in, 3.2 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Rectangular Connector Insert Type:Insert for Contacts
-
Contact Type:Receptacle
-
Primary Product Material:PBT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
307
Can Ship immediately
MOQ for In Stock Qty:
216
MOQ for out of Stock Qty:
216
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
216
$3.42
324
$3.19
432 +
$3.12
Click for Quote
Log in
to unlock special pricing