- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-316300-8
2-316300-8
TE Connectivity / AMP Brand
STD MAG-MATE POKE-IN WITH 187T
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STD MAG-MATE POKE-IN WITH 187T
Search Keywords: 23163008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-316300-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Mag-Mate Terminal
-
Gender:Tab
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:26-28 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$0.1487
20,000
$0.0915
30,000
$0.0724
40,000 +
$0.0710
Click for Quote
Log in
to unlock special pricing