- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-316133-2
2-316133-2
TE Connectivity / AMP Brand
DYNAMIC D-3200 HDR ASSY 6P V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3200 HDR ASSY 6P V
Search Keywords: 23161332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-316133-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1650
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,650
$8.34
3,300
$4.26
4,950
$2.90
6,600 +
$2.84
Click for Quote
Log in
to unlock special pricing