- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-316132-3
2-316132-3
TE Connectivity / AMP Brand
The 2-316132-3 is a 5-position, single-row, high-voltage vertical board-mounting header with a 5.08mm pitch and gold-plated co ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
The 2-316132-3 is a 5-position, single-row, high-voltage vertical board-mounting header with a 5.08mm pitch and gold-plated contacts.
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 5
- Mount = Board Mount
Search Keywords: 23161323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-316132-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
812
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Order Increment:
14
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
28
$9.49
100
$9.46
250
$9.44
385
$9.41
770
$4.98
1,155
$3.51
1,540 +
$3.44
Click for Quote
Log in
to unlock special pricing