- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-316131-2
2-316131-2
TE Connectivity / AMP Brand
DYNAMIC D-3200 HDR ASSY 6P H
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-3200 HDR ASSY 6P H
Search Keywords: 23161312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-316131-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,618
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
24
Order Increment:
12
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
24
$13.89
252
$13.86
504
$13.83
1,008
$13.79
1,440
$13.76
2,880
$7.03
4,320
$4.78
5,760 +
$4.69
Click for Quote
Log in
to unlock special pricing