- Home ›
- All Products›
- 2316113-4
2316113-4
TE Connectivity / AMP Brand
2MM,REC,CNT,CRIMP,24-28AWG,0.38UM,HT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2MM,REC,CNT,CRIMP,24-28AWG,0.38UM,HT
Search Keywords: 23161134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316113-4
-
Alias/AKA:2MM-RT-M-M-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
500 -
Contact Base Material:Phosphor Bronze
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Contact Type:Receptacle
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):2 A
-
Termination Resistance:15 mΩ
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Reel
-
Applied Pressure:Standard
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Contact Retention Type within Housing:Locking Lance
-
Contact Retention Within Housing:With
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:28 – 24 AWG, 141.75 – 448 CMA, .08 – .22 mm²
-
Operating Voltage:125 VAC, 125 VDC
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
Order Increment:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4,500
$0.2946
9,000
$0.1813
13,500
$0.1435
18,000 +
$0.1406
Click for Quote
Log in
to unlock special pricing