- Home ›
- All Products›
- 2316104-7
2316104-7
TE Connectivity / AMP Brand
7P,2MM,REC,HSG,SR,CRIMP,LATCH,BOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
7P,2MM,REC,HSG,SR,CRIMP,LATCH,BOX
Search Keywords: 23161047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316104-7
-
Alias/AKA:2MM-RCP-S07-BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Wire Size:24 – 30 AWG
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Positions:7
-
Operating Voltage:125 V
-
Insulation Resistance:1000 MΩ
-
Connector & Housing Type:Receptacle
-
Agency/Standard:UL
-
PCB Mount Alignment:Without
-
Approved Standards:UL E28476
-
Centerline (Pitch):.079 in, 2 mm
-
Panel Mount Feature:Without
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Sealable:No
-
Packaging Method:Box
-
Mating Retention Type:Latch
-
Contact Retention Type within Housing:Locking Lance
-
Contact Current Rating (Max):2 A
-
Row-to-Row Spacing:.079 in, 2 mm
-
Connector Product Type:Housing
-
Connector System:Wire-to-Board
-
Contact Retention Within Housing:With
-
Number of Rows:1
-
Termination Method to Wire & Cable:Crimp Snap-In
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
200
$0.9188
400
$0.9165
600
$0.9142
1,000
$0.9119
2,000
$0.5612
3,000
$0.4443
4,000 +
$0.4353
Click for Quote
Log in
to unlock special pricing