- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-316081-3
2-316081-3
TE Connectivity / AMP Brand
DYNAMIC D-3200 HDR ASSY 12P H
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3200 HDR ASSY 12P H
Search Keywords: 23160813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-316081-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
150
$20.43
300
$10.82
450
$7.61
600 +
$7.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments