- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2315717-1
2315717-1
TE Connectivity / AMP Brand
Housing Plug - Wire-to-Board - 2 Position - 1 Row - .196 in (5 mm) Pitch - Latch Lock - Mating Retention - Crimp Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Housing Plug - Wire-to-Board - 2 Position - 1 Row - .196 in (5 mm) Pitch - Latch Lock - Mating Retention - Crimp Termination - Natural.
Search Keywords: 23157171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2315717-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,298
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$0.8911
1,000
$0.8888
2,500
$0.8866
3,750
$0.8843
7,500
$0.4682
11,250
$0.3295
15,000 +
$0.3229
Click for Quote
Log in
to unlock special pricing