- Home ›
- All Products›
- 2315666-4
2315666-4
TE Connectivity / AMP Brand
Micro-MaTch VALUELINE, FEMALE-ON-BOARD SIDE-ENTRY, THRU-HOLE CONNECTOR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Micro-MaTch VALUELINE, FEMALE-ON-BOARD SIDE-ENTRY, THRU-HOLE CONNECTOR
Search Keywords: 23156664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2315666-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Reel Pack:
2500 -
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention:Without
-
Connector Mounting Type:Board Mount
-
Operating Voltage:100 VAC
-
Connector Height:5.8 mm
-
Connector System:Cable-to-Board
-
Panel Mount Feature:Without
-
Mating Alignment:With
-
PCB Mount Orientation:Right Angle
-
Contact Shape & Form:Dual Beam
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Housing Material:Polyester - GF
-
Mating Alignment Type:Polarization
-
PCB Mount Retention:With
-
Connector Profile:Standard
-
Contact Mating Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Housing Type:Receptacle
-
Contact Base Material:Phosphor Bronze
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Color:Black
-
Contact Underplating Material:Nickel
-
Daisy Chain:Without
-
Mating Entry Location:Side
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Row-to-Row Spacing:1.5 mm
-
Contact Type:Socket
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
PCB Mount Retention Type:Kinked Solder Tails
-
PCB Mount Alignment:Without
-
Connector Length:.381 in, 9.7 mm
-
Operating Temperature Range:-30 – 85 °C, -22 – 185 °F
-
Contact Current Rating (Max):1.3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Circuit Application:Signal
-
Contact Retention Type within Housing:Press-Fit
-
Number of Positions:4
-
Contact Mating Area Plating Material:Tin
-
Insulation Resistance:1000 MΩ
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.