- Home ›
- All Products›
- 2315573-1
2315573-1
TE Connectivity / AMP Brand
14POS,AMP MCP 1.5K,REC HSG ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
14POS,AMP MCP 1.5K,REC HSG ASSY,SLD
Search Keywords: 23155731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2315573-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
250 -
Housing Material:PBT
-
Row-to-Row Spacing:.157 in, 4 mm
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Sealable:Yes
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Mating Tab Width:.059 in, 1.5 mm
-
Circuit Application:Signal
-
Number of Rows:2
-
Contact Size:1.5K
-
Number of Positions:14
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3,750
$4.80
7,500
$2.45
11,250
$1.67
15,000 +
$1.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments