Image is representational - see mfr. specs

10POS,TAB0.64X0.64,HDR ASSY,180DEG,SLDR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
10POS,TAB0.64X0.64,HDR ASSY,180DEG,SLDR
Search Keywords: 23155622
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2315562-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    54
  • Circuit Application:
    Signal
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material:
    Tin
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Orientation:
    Vertical
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    10
  • Connector Mounting Type:
    Board Mount
  • Sealable:
    No
  • Number of Rows:
    1
  • Contact Type:
    Tab
  • Mating Alignment:
    With
  • Centerline (Pitch):
    3.4 mm
  • Interface Number:
    2315564-1
  • Connector Shape:
    Rectangular
  • Contact Size:
    .64mm
  • Primary Product Color:
    Gray
  • Mating Tab Width:
    .64 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Temperature Range:
    -40 – 85 °C
  • Header Type:
    Fully Shrouded
  • Mating Tab Thickness:
    .64 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
189
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
189
$5.19
378
$3.19
567
$2.53
756 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!