- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2315539-1
2315539-1
TE Connectivity / AMP Brand
COVER, LIGHT CONTROLLER, 81MM DIA., 62MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
COVER, LIGHT CONTROLLER, 81MM DIA., 62MM
Search Keywords: 23155391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2315539-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,888
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
15
$11.48
25
$11.44
50
$11.42
75
$11.39
150
$7.01
225
$5.55
300 +
$5.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments