- Home ›
- All Products›
- 2315405-1
TE Connectivity / AMP Brand
2315405-1
4POS,TAB0.5X0.4,HDR ASSY,90DEG,COD A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
4POS,TAB0.5X0.4,HDR ASSY,90DEG,COD A
Search Keywords: 23154051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2315405-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
470 -
Connector Width:.68 in, 17.5 mm
-
Operating Temperature Range:-40 – 130 °C, -40 - 266 °F
-
PCB Mount Alignment:With
-
Connector System:Wire-to-Board
-
Contact Size:.5mm
-
Mating Alignment:With
-
Sealable:No
-
Connector Length:.62 in, 15.76 mm
-
Contact Mating Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
Contact Current Rating (Max):3 A
-
PCB Mount Retention:With
-
Mating Tab Width:.019 in, .5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Shape:Rectangular
-
UL Flammability Rating:UL 94HB
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Surface Mount
-
Interface Number:114-94000-17 , 208-18060
-
Contact Type:Tab
-
Number of Positions:4
-
Centerline (Pitch):.07 in, 1.8 mm
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Mating Tab Thickness:.015 in, .4 mm
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Horizontal
Tools/3D Models
+
Frequently Asked Questions
Is 2315405-1 RoHS compliant?
Yes, 2315405-1 is RoHS compliant.
What is the lead time for 2315405-1?
The standard lead time for 2315405-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
118
19 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
118
$3.32
235
$2.50
353
$2.33
470 +
$2.28
Click for Quote
Log in
to unlock special pricing