- Home ›
- All Products›
- 2315050-1
2315050-1
TE Connectivity / AMP Brand
QSFP28 1X2 CAGE ASSY BHND BZL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
QSFP28 1X2 CAGE ASSY BHND BZL
Search Keywords: 23150501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2315050-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Lightpipe Configuration:Quad Round
-
Number of Rear EONs per Port Column:0
-
Cage Type:1x2
-
For Use With Pluggable I/O Products:QSFP MSA Compatible Transceiver
-
Number of Positions:0
-
Cage Material:Nickel Silver Alloy
-
Included Lightpipe:Yes
-
Pluggable I/O Accessory Type:Lightpipe
-
Number of Ports:2
-
Port Matrix Configuration:1 x 2
-
EMI Containment Feature Type:Customer Applied Gasket
-
Form Factor:QSFP28/56
-
Pluggable I/O Applications:QSFP28
-
Pluggable I/O Product Type:Cage Assembly
-
PCB Thickness (Recommended):1.57 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Box & Tray
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
12
$33.77
23
$26.43
34
$25.03
45 +
$24.53
Click for Quote
Log in
to unlock special pricing