- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 2314876-4
TE Connectivity / AMP Brand
2314876-4
A 4-position, single-row, vertical top-entry board-to-board receptacle with a 2.0mm centerline and 0.1µm gold-plated contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2314876-4 |
| Alias/AKA: | 2MM-R-S04-VT-02-F-TB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
65 |