Image is representational - see mfr. specs

8P,2MM,BB,REC,SRVT,2.0,0.76AU,TB,W/CP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
8P,2MM,BB,REC,SRVT,2.0,0.76AU,TB,W/CP
Search Keywords: 23148708
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2314870-8
  • Alias/AKA:
    2MM-R-S08-VT-01-H-TBP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Mating Alignment:
    Without
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    2 A
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Contact Underplating Material:
    Nickel
  • Contact Type:
    Socket
  • Connector System:
    Board-to-Board
  • PCB Mount Retention:
    Without
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Operating Voltage:
    125 VAC
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Alignment:
    Without
  • Connector Width:
    .079 in, 2 mm
  • Assembly Process Feature:
    Pick and Place Cover
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material Thickness:
    118.11 – 196.85 µin, 3 – 5 µm
  • Number of Loaded Positions:
    8
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Number of Positions:
    8
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Base Material:
    Phosphor Bronze
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Housing Temperature Rating:
    High
  • Termination Post & Tail Length:
    .079 in, 2 mm
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Contact Mating Area Plating Material Finish:
    Matte
  • Rectangular Termination Post & Tail Width:
    .016 in, .4 mm
  • Connector Height:
    .18 in, 4.5 mm
  • Number of Rows:
    1
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Connector Profile:
    Standard
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Connector Mounting Type:
    Board Mount
  • Contact Layout:
    Inline
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Packaging Type:
    Tube
  • Primary Product Color:
    Black
  • Connector Length:
    .63 in, 16 mm
  • Contact Mating Area Plating Material:
    Gold
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
438
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
438
$2.95
875
$1.82
1,313
$1.44
1,750 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!