- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 2314820-6
2314820-6
TE Connectivity / AMP Brand
The 2314820-6 is a 6-position, double-row, vertical top-entry board-to-board receptacle with a 2mm centerline for through-hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
The 2314820-6 is a 6-position, double-row, vertical top-entry board-to-board receptacle with a 2mm centerline for through-hole mounting.
Search Keywords: 23148206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2314820-6
-
Alias/AKA:2MM-R-D03-VT-02-F-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
You may purchase all in-stock quantity of 180
Stock lot only:
180
Minimum Order Quantity:
2250
Order Increment:
90
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
90
$0.9853
270
$0.8007
540
$0.7640
1,080
$0.7313
2,520
$0.7018
5,040
$0.6548
7,560
$0.6375
10,080 +
$0.5998
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments