- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2314786-2
2314786-2
TE Connectivity / AMP Brand
LUMAWISE N ENHANCED BASE, FM OFF, ZC YES
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LUMAWISE N ENHANCED BASE, FM OFF, ZC YES
Search Keywords: 23147862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2314786-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Surge Protection:6kV/3 kA
-
Connector Diameter:81 in, 3.19 mm
-
Product Diameter:81.15 mm
-
UL Flammability Rating:UL 94V-0
-
Lighting Connector Features Included:Energy Metering Header , Keyed , Not Vented , Zero Cross Tuning
-
IP Dust Sealing Level:6
-
Fail Mode:Off
-
Operating Frequency:60 Hz
-
Lighting Product Type:Connector
-
UV Exposure Rated:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Circuit Application:Power & Signal
-
UL File Number:UL 773
-
IP Water Sealing Level:6
-
Storage Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Number of Positions:7
-
Agency/Standard:CSA , UL
-
Sealable:Yes
-
Product Height:70.08 mm
-
Contact Mating Area Plating Material:Tin
-
Housing Color:Black
-
Contact Current Rating (Max):10 A
-
Output Voltage (Max):24 V, 3.3 V, 5 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
113
$169.97
225
$87.20
338
$59.27
450 +
$58.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments