- Home ›
- All Products›
- 2314505-1
TE Connectivity / AMP Brand
2314505-1
5POS,TAB0.5X0.4,HDR ASSY,180DEG,COD A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
5POS,TAB0.5X0.4,HDR ASSY,180DEG,COD A
Search Keywords: 23145051
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2314505-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
180 |
| Contact Mating Area Plating Material: | Tin |
| Contact Size: | .5mm |
| Mating Tab Thickness: | .015 in, .4 mm |
| PCB Mount Alignment: | With |
| Number of Positions: | 5 |
| Primary Product Color: | Black |
| Header Type: | Fully Shrouded |
| Number of Rows: | 1 |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| UL Flammability Rating: | UL 94HB |
| Centerline (Pitch): | .07 in, 1.8 mm |
| Mating Tab Width: | .019 in, .5 mm |
| Connector Width: | .23 in, 6.05 mm |
| PCB Mount Orientation: | Vertical |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Type: | Tab |
| Connector System: | Wire-to-Board |
| Connector Shape: | Rectangular |
| Connector Length: | .6 in, 15.25 mm |
| Interface Number: | 114-94000-17 , 208-18060 |
| Termination Method to Printed Circuit Board: | Surface Mount |
| PCB Mount Retention: | With |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Current Rating (Max): | 3 A |
| Connector Mounting Type: | Board Mount |
| Mating Alignment: | With |
| Sealable: | No |
| Circuit Application: | Signal |
Tools/3D Models
+
Frequently Asked Questions
Is 2314505-1 RoHS compliant?
Yes, 2314505-1 is RoHS compliant.
What is the lead time for 2314505-1?
The standard lead time for 2314505-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
18 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
225
$44.40
450
$22.68
675
$15.44
900 +
$15.13
Click for Quote
Log in
to unlock special pricing