- Home ›
- All Products›
- 2314189-4
2314189-4
TE Connectivity / AMP Brand
PROTECTIVE COVER. IPT 16-50MM SQ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PROTECTIVE COVER. IPT 16-50MM SQ
Search Keywords: 23141894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2314189-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
UL Flammability Rating:UL 94V-0
-
Sealable:Yes
-
Serviceable:Yes
-
Packaging Quantity:20000
-
Packaging Method:Box
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-40 – 125 °C, -104 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$0.940
250
$0.764
500
$0.762
1,000
$0.730
2,500
$0.670
5,000
$0.668
7,500
$0.652
10,000 +
$0.619
Click for Quote
Log in
to unlock special pricing