- Home ›
- All Products›
- 2313445-1
2313445-1
TE Connectivity / AMP Brand
MULTIBEAM 270V, RIGHT ANGLE FIN, VITA 62
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MULTIBEAM 270V, RIGHT ANGLE FIN, VITA 62
Search Keywords: 23134451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2313445-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Board-to-Board
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Circuit Application:Power & Signal
-
Stackable:No
-
Backplane Architecture:Traditional Backplane
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.189
50
$1.186
100
$1.183
250
$1.180
500
$0.885
750
$0.826
1,000 +
$0.809
Click for Quote
Log in
to unlock special pricing