- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2313441-1
2313441-1
TE Connectivity / AMP Brand
The 2313441-1 is a 3U, J0 position, vertical receptacle power supply connector with compliant pin contacts, designed for 270VD ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 2313441-1 is a 3U, J0 position, vertical receptacle power supply connector with compliant pin contacts, designed for 270VDC applications per the VITA 62.2 standard.
Search Keywords: 23134411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2313441-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
413
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
413
$96.79
825
$49.49
1,238
$33.68
1,650 +
$33.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments