- Home ›
- All Products›
- 2313228-1
2313228-1
TE Connectivity / AMP Brand
NanoRF BACKPLANE MODULE, 12 PSN, SS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NanoRF BACKPLANE MODULE, 12 PSN, SS
Search Keywords: 23132281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2313228-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Body Material:Stainless Steel
-
Connector Mounting Type:Panel Mount
-
Connector System:Cable-to-Cable
-
Impedance:50 Ω
-
Contact Current Rating (Max):1 A
-
Number of Coaxial Contacts:12
-
RF Connector Center Contact Material:Beryllium Copper
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-65 – 120 °C, -85 – 248 °F
-
RF Contact Spacing:.11 in, 2.79 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Body Plating Material:Passivated
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$2,677.06
10
$1,367.32
15
$930.73
20 +
$912.12
Click for Quote
Log in
to unlock special pricing