- Home ›
- All Products›
- 2312735-2
2312735-2
TE Connectivity / AMP Brand
HMN-HD4-6-M
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HMN-HD4-6-M
Search Keywords: 23127352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2312735-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Packaging Method:Box
-
Sealable:No
-
Number of Positions:6
-
Packaging Quantity:72
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.319 in, 8.1 mm
-
Operating Temperature Range:-40 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Rectangular Connector Insert Type:Insert for Contacts
-
Primary Product Material:PBT
-
Contact Type:Tab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
182
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
182
$8.21
363
$5.07
545
$4.01
726 +
$3.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments