- Home ›
- All Products›
- 2312734-2
2312734-2
TE Connectivity / AMP Brand
HMN-HD3-10-F
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
HMN-HD3-10-F
Search Keywords: 23127342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2312734-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Number of Positions:10
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Packaging Quantity:72
-
Operating Temperature Range:-40 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.205 in, 5.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Material:PBT
-
Rectangular Connector Insert Type:Insert for Contacts
-
Contact Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,511
Can Ship immediately
MOQ for In Stock Qty:
72
MOQ for out of Stock Qty:
72
Order Increment:
72
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
72
$7.32
110
$7.30
220
$4.49
330
$3.56
440 +
$3.49
Click for Quote
Log in
to unlock special pricing