- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2312625-3
2312625-3
TE Connectivity / AMP Brand
HSIO 0.6MM PITCH 34POS RECEPTACLE ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
HSIO 0.6MM PITCH 34POS RECEPTACLE ASSEMBLY
Search Keywords: 23126253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2312625-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Current Rating (Max):1.1 A
-
Sealable:No
-
Docking Connector Style:Receptacle
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector System:Cable-to-Board
-
Circuit Application:Power & Signal
-
PCB Mount Retention Type:Mounting Post
-
Number of Rows:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:37
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Centerline (Pitch):.023 in, .6 mm
-
PCB Mount Orientation:Right Angle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,946
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$4.03
100
$3.88
350
$3.72
1,000
$3.58
3,000 +
$3.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments