- Home ›
- All Products›
- 2312435-7
TE Connectivity / AMP Brand
2312435-7
TAB1.2X0.6,MS,WITH PLATING
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TAB1.2X0.6,MS,WITH PLATING
Search Keywords: 23124357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2312435-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
78000 -
Contact Fabrication:Stamped & Formed
-
Mating Tab Thickness:.024 in, .6 mm
-
Packaging Quantity:78000
-
PCB Hole Diameter:.037 – .043 in, .94 – 1.09 mm
-
Interface Plating:Tin (Sn)
-
Mating Tab Width:.047 in, 1.2 mm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Packaging Method:Reel
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Contact Size:1.15mm
-
Receptacle Style:180°
-
Tab Length:.659 in, 16.75 mm
-
Sealable:No
-
Terminal Type:Tab
Tools/3D Models
+
Frequently Asked Questions
Is 2312435-7 RoHS compliant?
Yes, 2312435-7 is RoHS compliant.
What is the lead time for 2312435-7?
The standard lead time for 2312435-7 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19500
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
19,500
$0.1487
39,000
$0.0787
58,500
$0.0554
78,000 +
$0.0543
Click for Quote
Log in
to unlock special pricing