- Home ›
- All Products›
- 2312110-1
TE Connectivity / AMP Brand
2312110-1
10POS,NANOMQS,REC HSG ASSY,COD A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
10POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords: 23121101
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2312110-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2200 |
| Operating Temperature (Max): | 105 °C |
| Primary Product Color: | Black |
| Housing Material: | PBT GF10 |
| Mating Alignment Type: | Keyed |
| Mating Alignment: | With |
| Centerline (Pitch): | 1.8 mm |
| Number of Rows: | 2 |
| Connector System: | Cable-to-Board , Cable-to-Cable |
| Operating Temperature Range: | -40 – 105 °C |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Position Assurance Capable: | Yes |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Current Rating (Max): | 3 A |
| Number of Positions: | 10 |
| Circuit Application: | Signal |
| Connector & Housing Type: | Receptacle |
| Connector Shape: | Rectangular |
| Contact Size: | .4mm , .5mm |
| Mating Tab Width: | .5 mm |
| Sealable: | No |
| Nominal Voltage Architecture: | 12 V |
| Contact Type: | Receptacle |
| Primary Locking Feature: | Locking Lance |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2312110-1 RoHS compliant?
Yes, 2312110-1 is RoHS compliant.
What is the lead time for 2312110-1?
The standard lead time for 2312110-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,200
can ship 3/22/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5500
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
25
$2.023
1,000
$2.018
2,500
$2.013
5,500
$2.008
11,000
$1.025
16,500
$0.698
22,000 +
$0.684
Click for Quote
Log in
to unlock special pricing