Image is representational - see mfr. specs

Conn D-Subminiature SKT 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
Search Keywords: 23117702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2311770-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Right Angle3506
  • Mounting:
    Through Hole3516
  • Gender:
    SKT3507
  • Termination Method:
    Solder3529
  • Shell Size:
    D3527
  • Number of Contacts:
    44
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,507
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.17
100
$12.03
250
$11.48
600
$11.20
1,200
$11.17
1,800
$11.15
2,400 +
$11.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!