Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2311766-1

Conn D-Subminiature SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: 23117661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2311766-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: D-Subminiature3530
Body Orientation: Right Angle3506
Mounting: Through Hole3516
Gender: SKT3507
Termination Method: Solder3529
Shell Size: B3527
Number of Contacts: 25
Contact Plating: Gold Over Nickel3509
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2311766-1 RoHS compliant?
Yes, 2311766-1 is RoHS compliant.
What is the lead time for 2311766-1?
The standard lead time for 2311766-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
On Order:
2,200   can ship 12/31/26
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.91
100
$1.83
250
$1.68
500
$1.66
1,000
$1.60
2,500
$1.52
5,000
$1.48
7,500 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!