- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2311765-2
2311765-2
TE Connectivity / AMP Brand
D-Sub Receptacle - Female Sockets - 9 Positions - 1 (DE, E) Shell Size - Mating Side, Female Screwlock (4-40) - Through Hole, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Receptacle - Female Sockets - 9 Positions - 1 (DE, E) Shell Size - Mating Side, Female Screwlock (4-40) - Through Hole, Right Angle - Black.
Search Keywords: 23117652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2311765-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
361
Ships today, if you order in
On Order:
2,200
can ship 7/27/26
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$2.22
300
$2.01
500
$1.94
1,000
$1.85
2,500
$1.73
5,000
$1.72
7,500
$1.71
10,000 +
$1.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT