Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2311763-2

AMPL REC, HD22, R/A, 15P, THREADED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
AMPL REC, HD22, R/A, 15P, THREADED
Search Keywords: 23117632
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2311763-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: F
Termination Method: Solder
Number of Contacts: 15
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2311763-2 RoHS compliant?
Yes, 2311763-2 is RoHS compliant.
What is the lead time for 2311763-2?
The standard lead time for 2311763-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,914
Ships today, if you order in
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
720
Order Increment:
90
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$6.83
180
$6.81
270
$6.79
540
$6.78
720
$6.76
1,440
$3.57
2,160
$2.45
2,880 +
$2.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!