- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2311664-1
2311664-1
TE Connectivity / AMP Brand
The 2311664-1 is a 75mm tall, transparent smoke gray polycarbonate cover for lighting controls, providing a protective enclosu ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 2311664-1 is a 75mm tall, transparent smoke gray polycarbonate cover for lighting controls, providing a protective enclosure as part of the LUMAWISE Endurance N system.
Search Keywords: 23116641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2311664-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:Yes
-
Connector Diameter:76 mm
-
Agency & Standard:ANSI
-
Vented:No
-
Sleeve Compatible:Yes
-
Lighting Product Type:Connector
-
Housing Color:Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$6.74
25
$6.03
50
$6.01
100
$5.89
300
$5.65
500
$5.64
1,000
$4.92
2,500 +
$4.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments