- Home ›
- All Products›
- 2311621-1
2311621-1
TE Connectivity / AMP Brand
8POS,TAB0.63X0.63,HDR ASSY,90DEG,SLDR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
8POS,TAB0.63X0.63,HDR ASSY,90DEG,SLDR
Search Keywords: 23116211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2311621-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
81 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Sealable:No
-
Contact Mating Area Plating Material:Tin
-
Packaging Type:Tray
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Mating Tab Width:.025 in, .63 mm
-
Number of Rows:2
-
Header Type:Fully Shrouded
-
Shielded:No
-
Mating Tab Thickness:.025 in, .63 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Size:.63mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):7.5 A
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board
-
Number of Positions:8
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
PCB Mount Orientation:Horizontal
-
Packaging Quantity:486
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
243
Order Increment:
81
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
243
$2.87
486
$1.77
729
$1.40
972 +
$1.37
Click for Quote
Log in
to unlock special pricing