- Home ›
- All Products›
- 2-31159-1
2-31159-1
TE Connectivity / AMP Brand
DG R 22-16 COMM 22-18 MIL 6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DG R 22-16 COMM 22-18 MIL 6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2311591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-31159-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Quantity:5000
-
Terminal Orientation:Straight
-
Sealable:No
-
Wire Insulation Support:With
-
Number of Holes:1
-
Packaging Method:Tape Mounted
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Operating Temperature Range:170 °C, 338 °F
-
Stud Diameter:.145 in, 3.68 mm
-
Tongue Thickness:.031 in, .79 mm
-
Stud Size:#6 , M3.5
-
Wire Size:22 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Product Length:.775 in, 19.69 mm
-
Product Weight:.765 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,250
$1.902
2,500
$1.007
3,750
$0.709
5,000 +
$0.694
Click for Quote
Log in
to unlock special pricing