- Home ›
- All Products›
- 2311586-1
2311586-1
TE Connectivity / AMP Brand
AMPL REC, HD22, R/A, 15P, S/L
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMPL REC, HD22, R/A, 15P, S/L
Search Keywords: 23115861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2311586-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Contact Current Rating (Max):3 A
-
Number of Positions:15
-
Connector Profile:Standard
-
Circuit Application:Signal
-
Housing Material:PA 9T GF
-
Connector Mounting Type:Board Mount
-
Number of Rows:3
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Right Angle
-
Mating Retention Type:Screwlocks
-
PCB Mount Retention Type:Boardlock
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
Centerline (Pitch):.09 in, 2.29 mm
-
Row-to-Row Spacing:.077 in, 1.98 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Packaging Method:Box & Tray
-
Connector Shell Size:1
-
Contact Shape & Form:Round
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720
Order Increment:
90
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
720
$3.98
1,440
$2.11
2,160
$1.48
2,880 +
$1.45
Click for Quote
Log in
to unlock special pricing