- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2311502-6
2311502-6
TE Connectivity / AMP Brand
Connector Card Edge 6Position 2.5mm Cable Mount IDT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Card Edge 6Position 2.5mm Cable Mount IDT
Search Keywords: 23115026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2311502-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.257
1,300
$0.247
5,400
$0.237
13,900
$0.228
43,700 +
$0.218
Click for Quote
Log in
to unlock special pricing