- Home ›
- All Products›
- 2311402-3
2311402-3
TE Connectivity / AMP Brand
CAP,RD, ILLUMINATED TACT SWITCH, RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CAP,RD, ILLUMINATED TACT SWITCH, RED
Search Keywords: 23114023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2311402-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Illuminated:With
-
Tactile Switch Mounting Angle:Vertical
-
Temperature Rating:-40 – 85 °C
-
Cap Height:3.5 mm
-
Actuator Style:Round
-
Packaging Method:Loose Piece
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
625
$0.6257
1,250
$0.4693
1,875
$0.4380
2,500 +
$0.4292
Click for Quote
Log in
to unlock special pricing