- Home ›
- All Products›
- 2311162-4
2311162-4
TE Connectivity / AMP Brand
DYNAMIC D-3 FMLB REC CONT AU0.38 2L L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D-3 FMLB REC CONT AU0.38 2L L/P
Search Keywords: 23111624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2311162-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):15 A
-
Contact Type:Receptacle
-
Connector System:Component-to-Wire
-
Wire Size:16 – 14 AWG, 1.23 – 2.27 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
Mating Tab Width:.078 in, 2 mm
-
Packaging Method:Bag & Box
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
50
$1.0176
250
$1.0151
500
$1.0125
1,250
$1.0100
2,500
$0.6215
3,750
$0.4920
5,000 +
$0.4822
Click for Quote
Log in
to unlock special pricing