- Home ›
- All Products›
- 2311162-3
2311162-3
TE Connectivity / AMP Brand
DYNAMIC D-3 FMLB REC CONT AU0.38 L L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D-3 FMLB REC CONT AU0.38 L L/P
Search Keywords: 23111623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2311162-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):15 A
-
Connector System:Component-to-Wire
-
Contact Type:Receptacle
-
Wire Size:20 – 16 AWG, .5 – 1.42 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Tab Width:.078 in, 2 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
Packaging Method:Bag & Box
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,903
Can Ship immediately
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
95
$1.219
250
$1.216
500
$1.213
1,250
$1.210
2,500
$0.745
3,750
$0.590
5,000 +
$0.578
Click for Quote
Log in
to unlock special pricing