- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 231-101-000
231-101-000
TE Connectivity / AMP Brand
231-101-000=WIRE2WIRE,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
231-101-000=WIRE2WIRE,STD,SMZ
Search Keywords: 231101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:231-101-000
-
Alias/AKA:6-1601046-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Wire Insulation Diameter (Max):.115 in, 2.9 mm
-
Wire/Cable Type:Lead Wire , Magnet Wire
-
Mating Retention Type:Barbs
-
Stock Thickness (Magnet Wire Side):.51 mm
-
Lead Wire Size:22 – 18 AWG
-
Material Thickness:.02 in, .508 mm
-
Wire Insulation Diameter:.115 in, 2.9 mm
-
Magnet Wire Size:34 – 18 AWG
-
Accepts Wire Insulation Diameter Range:.115 in, 2.9 mm
-
Overall Length:7.62 mm
-
Operating Temperature Range:-40 – 175 °C, -40 – 347 °F
-
Plating Material:Unplated
-
Terminal Orientation:Straight
-
Packaging Method:Bag
-
Termination Method:IDC Standard
-
Terminal Height:.125 in, 3.17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.2761
1,000
$0.2754
2,500
$0.2748
5,000
$0.2741
10,000
$0.1686
15,000
$0.1335
20,000 +
$0.1309
Click for Quote
Log in
to unlock special pricing