- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2310924-3
2310924-3
TE Connectivity / AMP Brand
NRW FABRIC BOLSTER,P0, W/O COVER
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
NRW FABRIC BOLSTER,P0, W/O COVER
Search Keywords: 23109243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2310924-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:Cover Plate
-
Dimension:79 x 109 x 21.7 mm
-
Operating Temperature:-25 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$56.17
5
$55.32
10
$54.49
21
$53.68
42
$33.03
63
$26.15
84 +
$25.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments