- Home ›
- All Products›
- 2310923-3
2310923-3
TE Connectivity / AMP Brand
2P 8MM HV,PLUG HSG,ASSY,SEALED,V0,A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2P 8MM HV,PLUG HSG,ASSY,SEALED,V0,A
Search Keywords: 23109233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2310923-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Connector System:Wire-to-Device
-
Number of Positions:2
-
Nominal Voltage Architecture:850 V
-
Connector Position Assurance Capable:Yes
-
Operating Temperature Range:-40 – 125 °C, -104 – 257 °F
-
Mating Pin Diameter:.314 in, 8 mm
-
Blank Cavity Position:2
-
Centerline (Pitch):.314 in, 8 mm
-
Packaging Method:Box
-
Operating Temperature (Max):125 °C, 257 °F
-
Serviceable:Yes
-
Operating Voltage:200 VAC, 850 VDC
-
Agency/Standard:LV214
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:10000
-
Connector Shape:Rectangular
-
Contact Size:8mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
96
$27.47
192
$14.54
288
$10.23
384 +
$10.03
Click for Quote
Log in
to unlock special pricing